PSM01-082A-102B3
vs
PSM01-082A-102B5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Total Weight
67793
67793
Category CO2 Kg
4.64
4.64
CO2
314559.51999999996
314559.51999999996
Compliance Temperature Grade
Commercial Extended: -10C to +55C
Commercial Extended: -10C to +55C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
6(c)
Candidate List Date
2024-06-27
2024-06-27
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
74
74
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0
7439-92-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SLIDE
SLIDE
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
e3
Mounting Feature
PCB MOUNT
PCB MOUNT
Number of Terminals
9
9
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
35 mm
35 mm
Package Length
152 mm
152 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
13 mm
13 mm
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CARBON
CARBON
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Tolerance
20%
20%
Working Voltage
10 V
10 V
Base Number Matches
1
1
Compare PSM01-082A-102B3 with alternatives
Compare PSM01-082A-102B5 with alternatives