PSK-S6C-5-DIN
vs
VOF-6-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-05-18
|
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
ALSO OPERATE WITH 100V TO 370VDC
|
ALSO OPERATE WITH 120-375VDC
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
CE, TUV, UL
|
Efficiency (Main Output) |
76%
|
73%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
110 V
|
JESD-30 Code |
R-XXMA-X4
|
R-XDMA-P4
|
Length |
76 mm
|
55 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
45 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.2 A
|
1.2 A
|
Output Voltage-Max |
5.1 V
|
5.25 V
|
Output Voltage-Min |
4.9 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.03535 Vrms
|
Seated Height-Max |
25.16 mm
|
21.3 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Total Power Output-Max |
6 W
|
6 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
31.5 mm
|
35 mm
|
Base Number Matches |
1
|
15
|
Package Description |
|
PACKAGE-4
|
Number of Terminals |
|
4
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare PSK-S6C-5-DIN with alternatives
Compare VOF-6-5 with alternatives