VOF-6-5 vs PSK-S6C-5 feature comparison

VOF-6-5 CUI Inc

Buy Now Datasheet

PSK-S6C-5 CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature ALSO OPERATE WITH 120-375VDC ALSO OPERATE WITH 100V TO 370VDC
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL CE, EN, IEC, UL
Efficiency (Main Output) 73% 76%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 110 V 115 V
JESD-30 Code R-XDMA-P4 R-XDMA-P4
Length 55 mm 50.8 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 45 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.2 A 1.2 A
Output Voltage-Max 5.25 V 5.1 V
Output Voltage-Min 4.75 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms 0.03535 Vrms
Seated Height-Max 21.3 mm 15.86 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 6 W 6 W
Trim/Adjustable Output YES NO
Width 35 mm 25.4 mm
Base Number Matches 1 1
Date Of Intro 2019-05-18
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare VOF-6-5 with alternatives

Compare PSK-S6C-5 with alternatives