PSK-20D-5-T
vs
RAC20-05SK/W (20001195)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CUI INC
RECOM POWER GMBH
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
CB, CSA, EN, IEC, UL
Efficiency (Main Output)
85%
84%
Input Voltage-Max
305 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PXMA-X
R-PDMA-W4
Length
76 mm
52.5 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
2%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
Output Voltage-Max
5.075 V
5.1 V
Output Voltage-Min
4.925 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out)
0.053025 Vrms
0.03535 Vrms
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
NO
NO
Width
31.5 mm
27.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
,
ECCN Code
EAR99
Control Mode
VOLTAGE-MODE
Number of Terminals
4
Seated Height-Max
23.5 mm
Temperature Grade
INDUSTRIAL
Terminal Pitch
10.16 mm
Warm-up Time
0.15 s
Compare PSK-20D-5-T with alternatives
Compare RAC20-05SK/W (20001195) with alternatives