PSK-20D-5-T
vs
TML20105
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CUI INC
TRACO ELECTRONIC AG
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
85%
79%
Input Voltage-Max
305 V
264 V
Input Voltage-Min
85 V
90 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PXMA-X
R-PDMA-P8
Length
76 mm
70 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
50 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
4 A
4 A
Output Voltage-Max
5.075 V
5.1 V
Output Voltage-Min
4.925 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
NO
NO
Width
31.5 mm
48 mm
Base Number Matches
1
1
Package Description
PACKAGE-8
ECCN Code
EAR99
Number of Terminals
8
Seated Height-Max
22 mm
Temperature Grade
OTHER
Compare PSK-20D-5-T with alternatives
Compare TML20105 with alternatives