PSCQ-2-70
vs
PSCQ-2-70+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
ISOLATION-MIN (DB):20
|
ISOLATION-MIN (DB):20
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
0.7 dB
|
0.7 dB
|
JESD-609 Code |
e0
|
e3/e2
|
Operating Frequency-Max |
70 MHz
|
70 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
COMBINER
|
COMBINER
|
Terminal Finish |
TIN LEAD
|
TIN/TIN SILVER
|
VSWR-Max |
1.1
|
1.1
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
|
|
|