Part Details for PSCQ-2-70+ by Mini-Circuits
Overview of PSCQ-2-70+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSCQ-2-70+
PSCQ-2-70+ CAD Models
PSCQ-2-70+ Part Data Attributes
|
PSCQ-2-70+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSCQ-2-70+
Mini-Circuits
Combiner, 40MHz Min, 70MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE A01, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3/e2 | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN/TIN SILVER | |
VSWR-Max | 1.1 |