PSC05-11SURKWA vs DC08-11SURKWA feature comparison

PSC05-11SURKWA Kingbright

Buy Now Datasheet

DC08-11SURKWA Kingbright

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT CORP KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-18 ROHS COMPLIANT PACKAGE-18
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright King Bright
Color HYPER RED HYPER RED
Color@Wavelength Red
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height 12.7 mm 20.32 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 16 SEG ALPHANUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1
Rohs Code Yes

Compare PSC05-11SURKWA with alternatives

Compare DC08-11SURKWA with alternatives