PS9851-1-V-F4
vs
PS9851-1-V-F3-AX
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
SSOP-8
|
LEAD FREE, PLASTIC, SSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
COMPLEX
|
SINGLE
|
Data Rate-Nom |
15 MBps
|
15 MBps
|
Forward Current-Max |
0.02 A
|
0.016 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.002 A
|
0.002 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Response Time-Nom |
|
3.7e-8 ns
|
Supply Voltage-Nom |
|
5.5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare PS9851-1-V-F4 with alternatives
Compare PS9851-1-V-F3-AX with alternatives