PS9851-1-V-F3-AX
vs
PS9851-1-F4-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
LEAD FREE PACKAGE-8
|
LEAD FREE PACKAGE-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
3
|
Configuration |
|
COMPLEX
|
Data Rate-Nom |
|
15 MBps
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
2500 V
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.002 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|