PS9851-1-V-F3-A vs PS9851-1-A feature comparison

PS9851-1-V-F3-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS9851-1-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description LEAD FREE, SSOP-8 LEAD FREE, SSOP-8
Reach Compliance Code unknown unknown
Additional Feature VDE APPROVED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Data Rate-Nom 15 MBps 15 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.002 A 0.002 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 3