PS9634
vs
PC942J00000F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
1.4 V
|
|
JESD-609 Code |
e0
|
e2
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Power Dissipation-Max |
0.55 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Copper (Sn/Cu)
|
Base Number Matches |
5
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, DIP-8
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
COMPLEX
|
Isolation Voltage-Max |
|
5000 V
|
On-State Current-Max |
|
0.5 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
5.4 V
|
|
|
|
Compare PC942J00000F with alternatives