Part Details for PC942J00000F by Sharp Corp
Overview of PC942J00000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC942J00000F
PC942J00000F CAD Models
PC942J00000F Part Data Attributes:
|
PC942J00000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC942J00000F
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5.4 V | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PC942J00000F
This table gives cross-reference parts and alternative options found for PC942J00000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC942J00000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC942PJ0000F | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | PC942J00000F vs PC942PJ0000F |
HCPL-2400E | IC Output Optocoupler, 1-Element, 3750V Isolation | Broadcom Limited | PC942J00000F vs HCPL-2400E |
PC922 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC942J00000F vs PC922 |
HCPL-2400-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | Broadcom Limited | PC942J00000F vs HCPL-2400-060E |
HCPL-3101 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Hewlett Packard Co | PC942J00000F vs HCPL-3101 |
HCPL-2400-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | Agilent Technologies Inc | PC942J00000F vs HCPL-2400-060 |
HCPL-2400#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 40MBps, DIP-8 | Broadcom Limited | PC942J00000F vs HCPL-2400#060 |
PS9634 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | California Eastern Laboratories (CEL) | PC942J00000F vs PS9634 |
HCPL-2400 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | PC942J00000F vs HCPL-2400 |
HCPL-2400-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | Agilent Technologies Inc | PC942J00000F vs HCPL-2400-060E |