PS9634
vs
HCPL-3100
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SINGLE
|
COMPLEX
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.5 A
|
0.1 A
|
Operating Temperature-Max |
50 °C
|
80 °C
|
Operating Temperature-Min |
|
-25 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
5.4 V
|
15 V
|
Base Number Matches |
5
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
MOS COMPATIBLE, UL RECOGNIZED
|
Hysteresis Ratio-Nom |
|
0.025
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PS9634 with alternatives
Compare HCPL-3100 with alternatives