PS9634
vs
HCPL-2400-060E
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
WITH SIGNAL PROCESSING CIRCUIT
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.3 A
|
0.025 A
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
5.4 V
|
4.75 V
|
Base Number Matches |
5
|
3
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.04 W
|
Response Time-Nom |
|
6e-8 ns
|
Supply Voltage-Nom |
|
5.25 V
|
Surface Mount |
|
NO
|
|
|
|
Compare PS9634 with alternatives
Compare HCPL-2400-060E with alternatives