PS9113-A vs TLP651(O-LF1) feature comparison

PS9113-A NEC Electronics Group

Buy Now Datasheet

TLP651(O-LF1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description LEAD FREE, SOP-5 DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e6 e0
Number of Elements 1 1
On-State Current-Max 0.015 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Base Number Matches 3 1
Pbfree Code No
Number of Functions 1

Compare PS9113-A with alternatives

Compare TLP651(O-LF1) with alternatives