PS9113-A vs HCPL-0701#500 feature comparison

PS9113-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

HCPL-0701#500 Hewlett Packard Co

Buy Now Datasheet
Yes No
Transferred Transferred
NEC COMPOUND SEMICONDUCTOR DEVICES LTD HEWLETT PACKARD CO
LEAD FREE, SOP-5 SO-8
compliant unknown
UL RECOGNIZED COMS COMPATIBLE, UL RECOGNIZED
SINGLE SINGLE
1 MBps 0.1 MBps
0.025 A 0.02 A
2500 V 2500 V
e6 e0
1 1
0.015 A 0.06 A
100 °C 70 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
4.5 V 4.5 V
Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
3 4
8541.40.80.00

Compare HCPL-0701#500 with alternatives