PS9113-A vs HCPL-J454020 feature comparison

PS9113-A NEC Electronics Group

Buy Now Datasheet

HCPL-J454020 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP HEWLETT PACKARD CO
Package Description LEAD FREE, SOP-5 300 MIL, WHITE MOLD, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e6
Number of Elements 1 1
On-State Current-Max 0.015 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 3 1

Compare PS9113-A with alternatives

Compare HCPL-J454020 with alternatives