PS7241-AT5
vs
TS190LTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
CLARE INC
|
Package Description |
SOP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT
|
SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT
|
Forward Current-Max |
0.02 A
|
0.1 A
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
0.15 A
|
On-state Resistance-Max |
30 Ω
|
25 Ω
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
CMOS COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare PS7241-AT5 with alternatives
Compare TS190LTR with alternatives