PS7241-AT5 vs PS7241-AT5-A feature comparison

PS7241-AT5 California Eastern Laboratories (CEL)

Buy Now Datasheet

PS7241-AT5-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SOP-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00
Configuration SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
Forward Current-Max 0.03 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 30 Ω 25 Ω
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 3 3
Rohs Code Yes
Additional Feature UL APPROVED
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare PS7241-AT5 with alternatives