PS7200K-1AE4
vs
PS7200K-1A-E3-A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
SOP-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.2 A
|
|
On-state Resistance-Max |
2 Ω
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.40.95.00
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.0005 s
|
Surface Mount |
|
YES
|
|
|
|
Compare PS7200K-1AE4 with alternatives
Compare PS7200K-1A-E3-A with alternatives