PS7200K-1A-E3-A
vs
PS7200K-1AE3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.0005 s
|
|
Surface Mount |
YES
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
SOP-4
|
Configuration |
|
SINGLE
|
JESD-609 Code |
|
e0
|
On-State Current-Max |
|
0.2 A
|
On-state Resistance-Max |
|
2 Ω
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PS7200K-1A-E3-A with alternatives
Compare PS7200K-1AE3 with alternatives