PS7200K-1AE3
vs
PS7200K-1AF3-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
SOP-4
|
SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
e6
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.2 A
|
0.2 A
|
On-state Resistance-Max |
2 Ω
|
2 Ω
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PS7200K-1AE3 with alternatives
Compare PS7200K-1AF3-A with alternatives