PS7122AL-2A-A
vs
TLP596G
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
TOSHIBA CORP
|
Package Description |
LEAD FREE, SURFACE MOUNT PACKAGE-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
BI-DIRECTIONAL, UL RECOGNIZED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
2500 V
|
JESD-609 Code |
e6
|
e0
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.2 A
|
0.12 A
|
On-state Resistance-Max |
8 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
TIN LEAD
|
Base Number Matches |
3
|
1
|
|
|
|
Compare TLP596G with alternatives