PS4066EPD vs MAX4066AMJD feature comparison

PS4066EPD Diodes Incorporated

Buy Now Datasheet

MAX4066AMJD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.175 mm 19.43 mm
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 58 dB
On-state Resistance Match-Nom 0.5 Ω 0.3 Ω
On-state Resistance-Max (Ron) 45 Ω 75 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Supply Voltage-Max (Vsup) 16 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 12 V 5 V
Surface Mount NO NO
Switch-off Time-Max 75 ns 75 ns
Switch-on Time-Max 100 ns 125 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 14
Moisture Sensitivity Level 1

Compare PS4066EPD with alternatives

Compare MAX4066AMJD with alternatives