PS4066EPD
vs
MAX4066CPD+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP14,.3
0.300 INCH, PLASTIC, DIP-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e3
Length
19.175 mm
19.05 mm
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
58 dB
On-state Resistance Match-Nom
0.5 Ω
0.3 Ω
On-state Resistance-Max (Ron)
45 Ω
75 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
4.572 mm
Supply Voltage-Max (Vsup)
16 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
12 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
75 ns
75 ns
Switch-on Time-Max
100 ns
125 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare PS4066EPD with alternatives
Compare MAX4066CPD+ with alternatives