PS4066AEPDE
vs
MAX4066AEPD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e3
e0
Length
19.175 mm
19.05 mm
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
58 dB
On-state Resistance Match-Nom
0.5 Ω
0.3 Ω
On-state Resistance-Max (Ron)
45 Ω
75 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
4.572 mm
Supply Voltage-Max (Vsup)
16 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
12 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
75 ns
75 ns
Switch-on Time-Max
100 ns
125 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Compare PS4066AEPDE with alternatives
Compare MAX4066AEPD with alternatives