Part Details for MAX4066AEPD by Rochester Electronics LLC
Overview of MAX4066AEPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4066AEPD
MAX4066AEPD CAD Models
MAX4066AEPD Part Data Attributes
|
MAX4066AEPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4066AEPD
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX4066AEPD
This table gives cross-reference parts and alternative options found for MAX4066AEPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066AEPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS4066ACPD | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs PS4066ACPD |
MAX4066CPD+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs MAX4066CPD+ |
MAX4066ACPD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs MAX4066ACPD |
MAX4066EPD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs MAX4066EPD |
MAX4066CPD+ | Analog Devices Inc | $2.1502 | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | MAX4066AEPD vs MAX4066CPD+ |
MAX4066CPD | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs MAX4066CPD |
PS4066CPD | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs PS4066CPD |
PS4066ACPD | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs PS4066ACPD |
PS4066ACPDE | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066AEPD vs PS4066ACPDE |