PS4051ESE vs M38510H05852BCX feature comparison

PS4051ESE Pericom Semiconductor Corporation

Buy Now Datasheet

M38510H05852BCX Cobham Semiconductor Solutions

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP AEROFLEX COLORADO SPRINGS
Part Package Code SOIC
Package Description SOP, SOP16,.25 DIP,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-CDIP-T14
JESD-609 Code e0
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 100 Ω 600 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 8 V 15 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 175 ns 90 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 3
Total Dose 1M Rad(Si) V

Compare PS4051ESE with alternatives

Compare M38510H05852BCX with alternatives