M38510H05852BCX
vs
CD4066BCN_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
On-state Resistance-Max (Ron)
600 Ω
400 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
10 V
Surface Mount
NO
NO
Switch-on Time-Max
90 ns
60 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
JESD-609 Code
e3
Length
19.18 mm
Normal Position
NO
On-state Resistance Match-Nom
10 Ω
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP14,.3
Seated Height-Max
5.08 mm
Switch-off Time-Max
60 ns
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510H05852BCX with alternatives
Compare CD4066BCN_NL with alternatives