PS2765-1-A
vs
TLP626-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
NEC ELECTRONICS CORP
TOSHIBA CORP
Package Description
PLASTIC, SOP-4
DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
40 V
55 V
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e6
Number of Elements
1
2
Operating Temperature-Max
100 °C
75 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Base Number Matches
3
3
Date Of Intro
1991-04-23
Samacsys Manufacturer
Toshiba
Current Transfer Ratio-Min
100%
Forward Voltage-Max
1.3 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.1 W
Surface Mount
NO
Compare PS2765-1-A with alternatives
Compare TLP626-2 with alternatives