PS2732-1-V-E4
vs
PS2732-1-F4-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
SOP-4
LEAD FREE, PLASTIC, SOP-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
300 V
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
4000%
Dark Current-Max
400 nA
400 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e0
e6
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Base Number Matches
3
2
Compare PS2732-1-V-E4 with alternatives