PS2601LM vs MOC8050VM feature comparison

PS2601LM California Eastern Laboratories (CEL)

Buy Now Datasheet

MOC8050VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 62.5% 500%
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 5000 V 7500 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Dark Current-Max 1000 nA
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Terminal Finish Matte Tin (Sn)

Compare PS2601LM with alternatives

Compare MOC8050VM with alternatives