MOC8050VM vs ILQ615-4-X006 feature comparison

MOC8050VM Fairchild Semiconductor Corporation

Buy Now Datasheet

ILQ615-4-X006 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code DIP
Package Description DIP-6 DIP-16
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 500% 200%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3
Number of Elements 1 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 2

Compare MOC8050VM with alternatives

Compare ILQ615-4-X006 with alternatives