PS2581L2 vs SFH608-5 feature comparison

PS2581L2 NEC Electronics Group

Buy Now Datasheet

SFH608-5 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP VISHAY TELEFUNKEN
Package Description PLASTIC, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 300%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 3 5

Compare PS2581L2 with alternatives