Part Details for PS2581L2 by NEC Electronics Group
Overview of PS2581L2 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for PS2581L2
PS2581L2 CAD Models
PS2581L2 Part Data Attributes:
|
PS2581L2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2581L2
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2581L2
This table gives cross-reference parts and alternative options found for PS2581L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2581L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2581L2-E4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | NEC Electronics America Inc | PS2581L2 vs PS2581L2-E4 |
PS2581L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | NEC Electronics America Inc | PS2581L2 vs PS2581L2 |
PS2581L2-E3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2581L2 vs PS2581L2-E3 |
PS2581L2-A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | PS2581L2 vs PS2581L2-A |
PS2581L2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2581L2 vs PS2581L2 |
PS2581L2-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2581L2 vs PS2581L2-A |