PS2562L1-2-E4-N vs ISD5SMT&R feature comparison

PS2562L1-2-E4-N Renesas Electronics Corporation

Buy Now Datasheet

ISD5SMT&R Isocom Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-8 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 2000% 50%
Dark Current-Max 400 nA 50 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0 e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.65 V
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount YES

Compare PS2562L1-2-E4-N with alternatives

Compare ISD5SMT&R with alternatives