ISD5SMT&R
vs
PS2502L-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
NEC ELECTRONICS CORP
Package Description
ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8
GULL-WING, PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
40 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
50%
2000%
Dark Current-Max
50 nA
400 nA
Forward Current-Max
0.05 A
0.08 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
5000 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Base Number Matches
1
4
Compare ISD5SMT&R with alternatives
Compare PS2502L-2 with alternatives