PS2562L1-1-F3-M
vs
PS2502L-4-A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
PLASTIC, DIP-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
200%
|
|
Dark Current-Max |
400 nA
|
|
Forward Current-Max |
0.08 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare PS2562L1-1-F3-M with alternatives