PS2562L1-1-F3-M vs WPPC-D410616FD feature comparison

PS2562L1-1-F3-M NEC Electronics Group

Buy Now Datasheet

WPPC-D410616FD World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-4 DIP-16
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 60 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 200% 160%
Dark Current-Max 400 nA 100 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PS2562L1-1-F3-M with alternatives

Compare WPPC-D410616FD with alternatives