PS2562L-2-E4-XXXX vs TLP531(GB-TP1) feature comparison

PS2562L-2-E4-XXXX NEC Electronics Group

Buy Now Datasheet

TLP531(GB-TP1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description DIP-8 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 200% 100%
Forward Current-Max 0.08 A 0.07 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e0
Number of Elements 2 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code No
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V
Dark Current-Max 100 nA
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare PS2562L-2-E4-XXXX with alternatives

Compare TLP531(GB-TP1) with alternatives