PS2562L-2-E4-200 vs TLP535(TP5) feature comparison

PS2562L-2-E4-200 NEC Electronics Group

Buy Now Datasheet

TLP535(TP5) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description DIP-8 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 200% 50%
Forward Current-Max 0.08 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e0
Number of Elements 2 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code No
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V

Compare PS2562L-2-E4-200 with alternatives

Compare TLP535(TP5) with alternatives