TLP535(TP5) vs WPPC-D11064BA feature comparison

TLP535(TP5) Toshiba America Electronic Components

Buy Now Datasheet

WPPC-D11064BA World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 SMD, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 130%
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare TLP535(TP5) with alternatives

Compare WPPC-D11064BA with alternatives