PS2562L-1-E3-200 vs PS2562L-1-K-F3-V feature comparison

PS2562L-1-E3-200 NEC Electronics Group

Buy Now Datasheet

PS2562L-1-K-F3-V NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description DIP-4 DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 2000%
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Additional Feature VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V
Dark Current-Max 400 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2562L-1-E3-200 with alternatives

Compare PS2562L-1-K-F3-V with alternatives