PS2562L-1-E3-200 vs MCT6 feature comparison

PS2562L-1-E3-200 NEC Electronics Group

Buy Now Datasheet

MCT6 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-4 DIP-16
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 200% 20%
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e3
Number of Elements 1 2
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 14
Additional Feature UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V
Dark Current-Max 100 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2562L-1-E3-200 with alternatives