PS2561L2-1-A
vs
MOC205R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
MOTOROLA INC
Package Description
LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PLASTIC, SOIC-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
60%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.08 A
0.06 A
Isolation Voltage-Max
5000 V
3000 V
JESD-609 Code
e1
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-45 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Base Number Matches
6
1
Current Transfer Ratio-Min
40%
Forward Voltage-Max
1.5 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.15 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare PS2561L2-1-A with alternatives
Compare MOC205R2 with alternatives