PS2561L2-1-A vs CNY17F1 feature comparison

PS2561L2-1-A NEC Electronics Group

Buy Now Datasheet

CNY17F1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 40%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 5000 V 7500 V
JESD-609 Code e1 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Base Number Matches 3 4
Current Transfer Ratio-Min 40%
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount NO

Compare PS2561L2-1-A with alternatives

Compare CNY17F1 with alternatives