PS2561L-2-A vs TLP626-2 feature comparison

PS2561L-2-A NEC Electronics Group

Buy Now Datasheet

TLP626-2 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-8 DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e1
Number of Elements 2 2
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 17
Date Of Intro 1991-04-23
Samacsys Manufacturer Toshiba
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare PS2561L-2-A with alternatives

Compare TLP626-2 with alternatives