PS2525L-1-E4-A vs PS2521L-1-E3-A feature comparison

PS2525L-1-E4-A Renesas Electronics Corporation

Buy Now Datasheet

PS2521L-1-E3-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SURFACE MOUNT, PLASTIC, DIP-4 SURFACE MOUNT, PLASTIC, DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.15 A 0.15 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e1 e1
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare PS2525L-1-E4-A with alternatives

Compare PS2521L-1-E3-A with alternatives