Part Details for PS2521L-1-E3-A by Renesas Electronics Corporation
Overview of PS2521L-1-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2521L-1-E3-A
PS2521L-1-E3-A CAD Models
PS2521L-1-E3-A Part Data Attributes
|
PS2521L-1-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2521L-1-E3-A
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SURFACE MOUNT, PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for PS2521L-1-E3-A
This table gives cross-reference parts and alternative options found for PS2521L-1-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2521L-1-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2521L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | PS2521L-1-E3-A vs PS2521L1 |
PS2521L-1-F3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2521L-1-E3-A vs PS2521L-1-F3 |
PS2521L-1-F4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2521L-1-E3-A vs PS2521L-1-F4 |
PS2521L-1-E3 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2521L-1-E3-A vs PS2521L-1-E3 |
PS2521L-1-F3-A | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | PS2521L-1-E3-A vs PS2521L-1-F3-A |
PS2521L-1-E4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2521L-1-E3-A vs PS2521L-1-E4 |